
B-155-11-S | |
|---|---|
DigiKey Part Number | B-155-11-S-ND |
Manufacturer | |
Manufacturer Product Number | B-155-11-S |
Description | SLDR SLV WIRE-WIRE 0.425/0.453" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.425" (10.80mm), 0.453" (11.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.425" (10.80mm), 0.453" (11.51mm) | |
Length | 1.122" (28.50mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.86858 | £7,171.45 |
| Unit Price without VAT: | £2.86858 |
|---|---|
| Unit Price with VAT: | £3.44230 |

