
B-155-05-100-22-5 | |
|---|---|
DigiKey Part Number | 484-B-155-05-100-22-5-ND |
Manufacturer | |
Manufacturer Product Number | B-155-05-100-22-5 |
Description | B-155-05-100-22-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.169" (4.29mm), 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.169" (4.29mm), 0.189" (4.80mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bulk | Color Transparent - Clear |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.97617 | £4,464.26 |
| Unit Price without VAT: | £2.97617 |
|---|---|
| Unit Price with VAT: | £3.57140 |

