
B-106-1602-221-7799 | |
|---|---|
DigiKey Part Number | B-106-1602-221-7799-ND |
Manufacturer | |
Manufacturer Product Number | B-106-1602-221-7799 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Raychem Cable Protection | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.435" (11.05mm) | Base Product Number |
Length - Overall 1.440" (36.58mm) |

