
ATUM-4.5/1.5-0-STK | |
|---|---|
DigiKey Part Number | ATUM-4.5/1.5-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-4.5/1.5-0-STK |
Description | HEATSHRINK 0.177" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.177" (4.50mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |


