
AP-2000-NR102-0-SP | |
|---|---|
DigiKey Part Number | 484-AP-2000-NR102-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | AP-2000-NR102-0-SP |
Description | AP-2000-NR102-0-SP |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | 0.197" (5.00mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Abrasion Resistant, Corrosion Resistant | |
Color | ||
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.92768 | £8,349.12 |
| Unit Price without VAT: | £0.92768 |
|---|---|
| Unit Price with VAT: | £1.11322 |

