Image for 99M0111-16-45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99M0111-16-45

DigiKey Part Number
99M0111-16-45-ND
Manufacturer
Manufacturer Product Number
99M0111-16-45
Description
HOOK-UP DL WALL STRND 16AWG Y/B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/0.0118" Yellow, Blue Stripe 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
-
Voltage
600V
Operating Temperature
120°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,280
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,281£0.85427£2,802.86
6,562£0.81061£5,319.22
Manufacturers Standard Package
Unit Price without VAT:£0.85427
Unit Price with VAT:£1.02512