Parametric Equivalent

82A0813-0-9 | |
|---|---|
DigiKey Part Number | 82A0813-0-9-ND |
Manufacturer | |
Manufacturer Product Number | 82A0813-0-9 |
Description | HOOK-UP DL WALL STRND 1/0AWG WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up, Dual Wall Wire 2660/34 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 2660/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.558" (14.17mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £36.27910 | £18,139.55 |
| Unit Price without VAT: | £36.27910 |
|---|---|
| Unit Price with VAT: | £43.53492 |

