
6-1768041-1 | |
|---|---|
DigiKey Part Number | 6-1768041-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1768041-1 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Legend | Minus (-) | |
Color | White | |
Material | Polyoxymethylene (POM) | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.05016 | £300.96 |
| Unit Price without VAT: | £0.05016 |
|---|---|
| Unit Price with VAT: | £0.06019 |

