Parametric Equivalent

55PC6002-20-9-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC6002-20-9-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6002-20-9-9CS2502 |
Description | HOOK-UP DL STRND 20AWG WHT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.96671 | £3,933.42 |
| Unit Price without VAT: | £1.96671 |
|---|---|
| Unit Price with VAT: | £2.36005 |

