
55PC0211-20-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC0211-20-9CS2502-25-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-20-9CS2502 |
Description | HOOK-UP DL STRND 20AWG WHT 25' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.45000 | £13.45 |
| 2 | £12.81000 | £25.62 |
| 3 | £12.45000 | £37.35 |
| 5 | £12.00600 | £60.03 |
| 7 | £11.72143 | £82.05 |
| 10 | £11.42600 | £114.26 |
| Unit Price without VAT: | £13.45000 |
|---|---|
| Unit Price with VAT: | £16.14000 |




