
55A1824-22-56/59-5 | |
|---|---|
DigiKey Part Number | 55A1824-22-56/59-5-ND |
Manufacturer | |
Manufacturer Product Number | 55A1824-22-56/59-5 |
Description | CABLE 2COND 22AWG GREEN SHLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.135" (3.43mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Green |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.00820 | £10,041.00 |
| Unit Price without VAT: | £2.00820 |
|---|---|
| Unit Price with VAT: | £2.40984 |

