2 (1 Pair Twisted) Conductor Multi-Conductor Cable 12 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-12-9/96CS2275

DigiKey Part Number
484-55A0121-12-9/96CS2275-ND
Manufacturer
Manufacturer Product Number
55A0121-12-9/96CS2275
Description
CABLE 2COND 12AWG
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 12 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
5,000£2.00527£10,026.35
Manufacturers Standard Package
Unit Price without VAT:£2.00527
Unit Price with VAT:£2.40632