
55A0111-26-96 | |
|---|---|
DigiKey Part Number | 55A0111-26-96-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-26-96 |
Description | HOOKUP STRND 26AWG WHT/BLU 5000' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 White, Blue Stripe 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.24014 | £1,200.70 |
| Unit Price without VAT: | £0.24014 |
|---|---|
| Unit Price with VAT: | £0.28817 |
Other Suppliers on DigiKey


