
5-1193323-7 | |
|---|---|
DigiKey Part Number | 5-1193323-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-1193323-7 |
Description | SEALING SLEEVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Terminators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Terminators | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Features | Wire Diameter - 6.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.50161 | £7,508.05 |
| Unit Price without VAT: | £1.50161 |
|---|---|
| Unit Price with VAT: | £1.80193 |

