2 (1 Pair Twisted) Conductor Multi-Conductor Cable White; White, Blue Stripe 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-26-9/96

DigiKey Part Number
44A0121-26-9/96-ND
Manufacturer
Manufacturer Product Number
44A0121-26-9/96
Description
CABLE 2COND 26AWG WHT/BLU STRIPE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White; White, Blue Stripe 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.068" (1.73mm)
Shield Type
-
Length
-
Jacket Color
White; White, Blue Stripe
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£2.76255£13,812.75
Manufacturers Standard Package
Unit Price without VAT:£2.76255
Unit Price with VAT:£3.31506
Alternate Color
CABLE 2COND 26AWG BLK/WHITE
In-Stock: 0
Unit Price: £2.03847
CABLE 2COND 22AWG BLK/ORNG
In-Stock: 0
Unit Price: £0.28660
CABLE 2COND 22AWG BLK/GRN
In-Stock: 0
Unit Price: £0.28660
CABLE 2COND 22AWG GRN/WH
In-Stock: 0
Unit Price: £0.28660
CABLE 2COND 26AWG BLU/WH
In-Stock: 0
Unit Price: £2.51693