
400W242-25/225-0 | |
|---|---|
DigiKey Part Number | 484-400W242-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 400W242-25/225-0 |
Description | 400W242-25/225-0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.102" (27.99mm) | |
Large Diameter Recovered | 0.472" (11.99mm) | |
Small Diameter Supplied | 0.760" (19.30mm) | |
Small Diameter Recovered | 0.402" (10.21mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £9.52396 | £2,142.89 |
| Unit Price without VAT: | £9.52396 |
|---|---|
| Unit Price with VAT: | £11.42875 |

