
382C312-51/164-0 | |
|---|---|
DigiKey Part Number | 382C312-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 382C312-51/164-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.201" (30.51mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.449" (11.40mm) |
Series | Small Diameter Supplied 0.600" (15.24mm), 0.900" (22.86mm) |
Packaging Bulk | Small Diameter Recovered 0.300" (7.62mm), 0.902" (22.91mm) |
Part Status Active | Large Recovered Length 2.480" (62.99mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 2.480" (62.99mm) |
Shell Size - Insert 12 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material EPB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £89.18860 | £4,459.43 |
| Unit Price without VAT: | £89.18860 |
|---|---|
| Unit Price with VAT: | £107.02632 |

