
381A304-71/86-0 | |
|---|---|
DigiKey Part Number | 381A304-71/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A304-71/86-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ4 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 4 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 3.280" (83.31mm) | |
Large Diameter Recovered | 1.307" (33.20mm) | |
Small Diameter Supplied | 2.157" (54.79mm) | |
Small Diameter Recovered | 1.307" (33.20mm) | |
Large Recovered Length | 5.272" (133.91mm) | |
Small Recovered Length | 5.272" (133.91mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £60.02100 | £6,002.10 |
| Unit Price without VAT: | £60.02100 |
|---|---|
| Unit Price with VAT: | £72.02520 |

