
301A512-71/42-0 | |
|---|---|
DigiKey Part Number | 301A512-71/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A512-71/42-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ12 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.902" (22.91mm) | |
Small Diameter Recovered | 0.449" (11.40mm) | |
Large Recovered Length | 2.370" (60.20mm) | |
Small Recovered Length | 2.370" (60.20mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.740" (120.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £26.96430 | £2,696.43 |
| Unit Price without VAT: | £26.96430 |
|---|---|
| Unit Price with VAT: | £32.35716 |

