
301A048-25/225-0 | |
|---|---|
DigiKey Part Number | 301A048-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A048-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ48 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 48 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 48 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 2.189" (55.60mm) | |
Large Diameter Recovered | 1.189" (30.20mm) | |
Small Diameter Supplied | 2.189" (55.60mm) | |
Small Diameter Recovered | 1.189" (30.20mm) | |
Large Recovered Length | 4.850" (123.19mm) | |
Small Recovered Length | 4.850" (123.19mm) | |
Total Length Supplied | - | |
Total Length Recovered | 9.701" (246.41mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £107.07460 | £5,353.73 |
| Unit Price without VAT: | £107.07460 |
|---|---|
| Unit Price with VAT: | £128.48952 |

