
2524B0524-4 | |
|---|---|
DigiKey Part Number | 484-2524B0524-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2524B0524-4 |
Description | CABLE TWINAXIAL 24AWG FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 125 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 125 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Yellow | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.076" (1.93mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.70000 | £13.70 |
| 5 | £12.22600 | £61.13 |
| 10 | £11.63500 | £116.35 |
| 25 | £10.89200 | £272.30 |
| 50 | £10.35640 | £517.82 |
| 100 | £9.84260 | £984.26 |
| Unit Price without VAT: | £13.70000 |
|---|---|
| Unit Price with VAT: | £16.44000 |

