
234A052-3/42-0 | |
|---|---|
DigiKey Part Number | 234A052-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A052-3/42-0 |
Description | HEATSHRINK BOOT RECT RA SZ52 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular - Right Angle, 90° Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Rectangular - Right Angle, 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.280" (57.91mm) | |
Large Diameter Recovered | 2.280" (57.91mm) | |
Small Diameter Supplied | 0.752" (19.10mm) | |
Small Diameter Recovered | 0.421" (10.69mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

