
222F242-71-0 | |
|---|---|
DigiKey Part Number | 222F242-71-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F242-71-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.402" (35.61mm) | |
Large Diameter Recovered | 0.870" (22.10mm) | |
Small Diameter Supplied | 1.130" (28.70mm) | |
Small Diameter Recovered | 0.402" (10.21mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | 5.220" (132.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.780" (172.21mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

