
222F232-71/86-0 | |
|---|---|
DigiKey Part Number | 222F232-71/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F232-71/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.728" (18.49mm) | |
Small Diameter Supplied | 0.961" (24.41mm) | |
Small Diameter Recovered | 0.350" (8.89mm) | |
Large Recovered Length | 0.819" (20.80mm) | |
Small Recovered Length | 4.500" (114.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.760" (146.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

