
222D953-3/86-0 | |
|---|---|
DigiKey Part Number | 222D953-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D953-3/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ53 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 53 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.346" (34.19mm) | |
Large Diameter Recovered | 1.024" (26.00mm) | |
Small Diameter Supplied | 0.378" (9.60mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 0.740" (18.80mm) | |
Small Recovered Length | 1.429" (36.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.201" (81.31mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

