
222A152-100/180-0 | |
|---|---|
DigiKey Part Number | 222A152-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A152-100/180-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.421" (36.09mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.858" (21.79mm) |
Series | Small Diameter Supplied 1.040" (26.42mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Obsolete | Large Recovered Length 1.382" (35.10mm) |
Type Boot - 90° | Small Recovered Length 1.181" (30.00mm) |
Shell Size - Insert 52 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible | Base Product Number |

