
203W301-25L-G04/225-0 | |
|---|---|
DigiKey Part Number | 484-203W301-25L-G04/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 203W301-25L-G04/225-0 |
Description | 203W301-25L-G04/225-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot 1 |
Category | Large Diameter Recovered 0.230" (5.84mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.236" (5.99mm) |
Series | Small Diameter Recovered 0.090" (2.29mm) |
Packaging Bag | Large Recovered Length 0.430" (10.92mm) |
Part Status Active | Small Recovered Length 0.180" (4.57mm) |
Type Boot | Total Length Recovered 0.750" (19.05mm) |
Shell Size - Insert 1 | Shelf Life 36 Months |
Material Elastomer, Semi-Rigid | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 0.394" (10.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £19.48728 | £4,871.82 |
| Unit Price without VAT: | £19.48728 |
|---|---|
| Unit Price with VAT: | £23.38474 |

