
202S142-25C/86-0 | |
|---|---|
DigiKey Part Number | 484-202S142-25C/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202S142-25C/86-0 |
Description | 202S142-25C/86-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer/Silver Composite | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 0.710" (18.03mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.260" (32.00mm) | |
Small Recovered Length | 0.790" (20.07mm) | |
Total Length Supplied | 2.830" (71.88mm) | |
Total Length Recovered | 2.830" (71.88mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £109.05160 | £2,726.29 |
| Unit Price without VAT: | £109.05160 |
|---|---|
| Unit Price with VAT: | £130.86192 |

