
202S121-25C/86-0 | |
|---|---|
DigiKey Part Number | 484-202S121-25C/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202S121-25C/86-0 |
Description | 202S121-25C/86-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.410" (10.41mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.430" (10.92mm) |
Series | Small Diameter Recovered 0.200" (5.08mm) |
Packaging Box | Large Recovered Length 0.670" (17.02mm) |
Part Status Active | Small Recovered Length 0.590" (14.99mm) |
Type Boot | Total Length Recovered 1.770" (44.96mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer/Silver Composite | Base Product Number |
Large Diameter Supplied 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £100.66000 | £2,516.50 |
| Unit Price without VAT: | £100.66000 |
|---|---|
| Unit Price with VAT: | £120.79200 |

