
202D253-3-0 | |
|---|---|
DigiKey Part Number | 202D253-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D253-3-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.470" (37.34mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.161" (29.49mm) |
Series | Small Diameter Supplied 1.470" (37.34mm) |
Packaging Bulk | Small Diameter Recovered 0.409" (10.39mm) |
Part Status Active | Large Recovered Length 0.710" (18.03mm) |
Type Boot | Small Recovered Length 5.598" (142.19mm) |
Shell Size - Insert 53 | Total Length Recovered 7.000" (177.80mm) |
Features Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.95000 | £23.95 |
| 10 | £20.35500 | £203.55 |
| 25 | £19.08080 | £477.02 |
| 50 | £18.17060 | £908.53 |
| 100 | £17.30390 | £1,730.39 |
| Unit Price without VAT: | £23.95000 |
|---|---|
| Unit Price with VAT: | £28.74000 |

