


W92-X1110-30 | |
|---|---|
DigiKey Part Number | PB1396-ND |
Manufacturer | |
Manufacturer Product Number | W92-X1110-30 |
Description | CIR BRKR MAG-HYDR 30A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 30A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.97000 | £118.97 |
| 5 | £108.83800 | £544.19 |
| 12 | £104.76000 | £1,257.12 |
| 60 | £99.21417 | £5,952.85 |
| Unit Price without VAT: | £118.97000 |
|---|---|
| Unit Price with VAT: | £142.76400 |


