


W91-X252-30 | |
|---|---|
DigiKey Part Number | PB2852-ND |
Manufacturer | |
Manufacturer Product Number | W91-X252-30 |
Description | CIR BRKR MAG-HYDR 30A 65VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | £31.91479 | £4,595.73 |
| Unit Price without VAT: | £31.91479 |
|---|---|
| Unit Price with VAT: | £38.29775 |
Other Suppliers on DigiKey


