


W91-X152-15 | |
|---|---|
DigiKey Part Number | PB1392-ND |
Manufacturer | |
Manufacturer Product Number | W91-X152-15 |
Description | CIR BRKR MAG-HYDR 15A 65VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.99000 | £66.99 |
| 5 | £60.64000 | £303.20 |
| 24 | £56.39167 | £1,353.40 |
| 72 | £54.25153 | £3,906.11 |
| 120 | £53.43892 | £6,412.67 |
| Unit Price without VAT: | £66.99000 |
|---|---|
| Unit Price with VAT: | £80.38800 |

