
W68-X2Q12-12 | |
|---|---|
DigiKey Part Number | PB2840-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q12-12 |
Description | CIR BRKR MAG-HYDR 12A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A 277 V AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £63.31500 | £4,558.68 |
| Unit Price without VAT: | £63.31500 |
|---|---|
| Unit Price with VAT: | £75.97800 |

