


W31-X2M1G-4 | |
|---|---|
DigiKey Part Number | PB2790-ND |
Manufacturer | |
Manufacturer Product Number | W31-X2M1G-4 |
Description | CIR BRKR THRM 4A 240VAC 50VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £62.35035 | £12,470.07 |
| Unit Price without VAT: | £62.35035 |
|---|---|
| Unit Price with VAT: | £74.82042 |

