Circuit Breaker Thermal 15A 240 V AC 50 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 240 V AC 50 V DC Toggle Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W31-X1005-15

DigiKey Part Number
W31-X1005-15-ND
Manufacturer
Manufacturer Product Number
W31-X1005-15
Description
CIR BRKR THRM 15A 240VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current Rating (Amps)
15A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Toggle
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.