
W31-X1001-7.50 | |
|---|---|
DigiKey Part Number | W31-X1001-7.50-ND |
Manufacturer | |
Manufacturer Product Number | W31-X1001-7.50 |
Description | CIR BRKR THRM |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7.5A 240 V AC 50 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 7.5A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |

