Similar




V23105A5478A201 | |
|---|---|
DigiKey Part Number | PB1634-ND |
Manufacturer | |
Manufacturer Product Number | V23105A5478A201 |
Description | RELAY TELECOM DPDT 3A 48V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23105A5478A201 Models |
Category | Coil Current 12 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Operate Time 6 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 4 kOhms |
Load - Max Switching 750VA, 660W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J104B2C48VDC.20S | CIT Relay and Switch | 9,950 | 2449-J104B2C48VDC.20S-ND | £1.36000 | Similar |


