How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23100V6003A201

DigiKey Part Number
V23100V6003A201-ND
Manufacturer
Manufacturer Product Number
V23100V6003A201
Description
RELAY REED DPST 750MA 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
750 mA
Manufacturer
TE Connectivity Potter & Brumfield Relays
Switching Voltage
24VDC - Nom
Series
Coil Current
6.2 mA
Packaging
Bulk
Coil Type
Non Latching
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Contact Material
Rhodium (Rh), Ruthenium (Ru)
Coil Voltage
24VDC
Coil Resistance
3.86 kOhms
Contact Form
DPST-NO (2 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
129£52.61016£6,786.71
Unit Price without VAT:£52.61016
Unit Price with VAT:£63.13219