
V23100V6003A112 | |
|---|---|
DigiKey Part Number | V23100V6003A112-ND |
Manufacturer | |
Manufacturer Product Number | V23100V6003A112 |
Description | RELAY REED DPST 350MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23100V6003A112 Models |
Category | Contact Rating (Current) 350 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Switching Voltage 24VDC - Nom |
Series | Coil Current 6.2 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Contact Material Rhodium (Rh), Ruthenium (Ru) |
Coil Voltage 24VDC | Coil Resistance 3.86 kOhms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Base Product Number |

