
V23100V6002A201 | |
|---|---|
DigiKey Part Number | V23100V6002A201-ND |
Manufacturer | |
Manufacturer Product Number | V23100V6002A201 |
Description | RELAY REED DPST 750MA 12V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23100V6002A201 Models |
Category | Contact Rating (Current) 750 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Switching Voltage 24VDC - Nom |
Series | Coil Current 10.9 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Contact Material Rhodium (Rh), Ruthenium (Ru) |
Coil Voltage 12VDC | Coil Resistance 1.1 kOhms |
Contact Form DPST-NO (2 Form A) | Base Product Number |

