



T9GS5L24-22 | |
|---|---|
DigiKey Part Number | PB2439-ND |
Manufacturer | |
Manufacturer Product Number | T9GS5L24-22 |
Description | RELAY GEN PURPOSE SPDT 20A 22V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.5 VDC |
Part Status Active | Must Release Voltage 2.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 41 mA | Coil Resistance 538 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.96500 | £39.65 |
| 30 | £3.75233 | £112.57 |
| 50 | £3.65700 | £182.85 |
| 100 | £3.53150 | £353.15 |
| 250 | £3.37220 | £843.05 |
| 500 | £3.25632 | £1,628.16 |
| 1,000 | £3.14440 | £3,144.40 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

