



T9GS2L24-9 | |
|---|---|
DigiKey Part Number | PB2453-ND |
Manufacturer | |
Manufacturer Product Number | T9GS2L24-9 |
Description | RELAY GEN PURPOSE SPST 20A 9V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 100 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.02000 | £4.02 |
| 10 | £3.58100 | £35.81 |
| 30 | £3.38833 | £101.65 |
| 50 | £3.30240 | £165.12 |
| 100 | £3.18900 | £318.90 |
| 250 | £3.04520 | £761.30 |
| 500 | £2.94058 | £1,470.29 |
| 1,000 | £2.83951 | £2,839.51 |
| Unit Price without VAT: | £4.02000 |
|---|---|
| Unit Price with VAT: | £4.82400 |

