Parametric Equivalent



T9EV1D14-12 | |
|---|---|
DigiKey Part Number | T9EV1D14-12-ND |
Manufacturer | |
Manufacturer Product Number | T9EV1D14-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 250VAC - Max | Approval Agency UR, VDE |
Load - Max Switching 7500VA | Relay Type |
Coil Current 83.3 mA | Coil Resistance 144 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9EV1L14-12 | TE Connectivity Potter & Brumfield Relays | 0 | T9EV1L14-12-ND | £5.55490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.55490 | £2,777.45 |
| Unit Price without VAT: | £5.55490 |
|---|---|
| Unit Price with VAT: | £6.66588 |


