



T9ES1L14-18 | |
|---|---|
DigiKey Part Number | A108490-ND |
Manufacturer | |
Manufacturer Product Number | T9ES1L14-18 |
Description | RELAY GEN PURPOSE SPST 30A 18V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 250VAC - Max | Approval Agency UR, VDE |
Load - Max Switching 7500VA | Relay Type |
Coil Current 50 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.67064 | £2,335.32 |
| Unit Price without VAT: | £4.67064 |
|---|---|
| Unit Price with VAT: | £5.60477 |

