


T9ES1D12-12 | |
|---|---|
DigiKey Part Number | 2266-T9ES1D12-12-ND |
Manufacturer | |
Manufacturer Product Number | T9ES1D12-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 250VAC - Max | Approval Agency UR, VDE |
Load - Max Switching 7500VA | Relay Type |
Coil Current 83.3 mA | Coil Resistance 144 Ohms |
Coil Type Non Latching | Base Product Number |






