General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T73S5D15-05

DigiKey Part Number
PB364-ND
Manufacturer
Manufacturer Product Number
T73S5D15-05
Description
RELAY GEN PURPOSE SPDT 10A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
120VAC, 28VDC - Max
Load - Max Switching
1200VA, 280W
Coil Current
89 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.25 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 80°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
55.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.