



SSRK-600A10 | |
|---|---|
DigiKey Part Number | SSRK-600A10-ND |
Manufacturer | |
Manufacturer Product Number | SSRK-600A10 |
Description | SSR RELAY SPST-NO 10A 48-660V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £46.45292 | £2,229.74 |
| Unit Price without VAT: | £46.45292 |
|---|---|
| Unit Price with VAT: | £55.74350 |








