Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SR6ZC024

DigiKey Part Number
PB2230-ND
Manufacturer
Manufacturer Product Number
SR6ZC024
Description
RELAY GEN PURPOSE 6PST 8A 24V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Max
Features
-
Termination Style
Spring Terminal
Must Operate Voltage
21.6 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
50 mA
Coil Power
1.2W
Coil Resistance
480 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£116.60000£116.60
10£103.82400£1,038.24
26£98.93346£2,572.27
50£95.71820£4,785.91
Unit Price without VAT:£116.60000
Unit Price with VAT:£139.92000