



RM607024 | |
|---|---|
DigiKey Part Number | PB1571-ND |
Manufacturer | |
Manufacturer Product Number | RM607024 |
Description | RELAY GEN PURPOSE 3PST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RM607024 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -45°C ~ 60°C |
Contact Form 3PST-NO (3 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 345 Ohms |
Coil Current 70.8 mA | Base Product Number |

